3241175 | Phoenix Contact

Flat seal, M16, (W x H) 23 x 1.8 mm, centellen, green, for IP68, 3241175

Order No.: 61P2966
EAN: 4046356785815
MPN:
3241175
WP-FS HF IP68 M16
Series: WP-FS HF IP68
3241175 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €

Flat seal WP-FS HF IP68 M16

Flat seal, height: 1.8 mm, diameter: 23 mm, color: green.

The technical characteristics of 3241175 from Phoenix Contact at glance

  • Material : Centellen
  • Article description : WP-FS HF IP68 M16
  • Outer diameter : 23 mm
  • Inner diameter : 16 mm
  • Suitable for thread size (metric) : M16
  • min. Thickness : 1.8 mm
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No

Further links to Phoenix Contact 3241175

You can find more information about Phoenix Contact under the following links 3241175

Technical specifications
Ausführung M16
Breite 23 mm
Farbe grün
Geeignet für IP68
Höhe 1.8 mm
Material Centellen
max. Temperatur 200 °C
min. Temperatur -50 °C
Zubehörart Flachdichtung
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes