3241178 | Phoenix Contact
Flat seal, M32, (W x H) 44 x 2.2 mm, centellen, green, for IP68, 3241178
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: On Request **
Flat seal WP-FS HF IP68 M32
Flat seal, height: 2.2 mm, diameter: 44 mm, color: green.
The technical characteristics of 3241178 from Phoenix Contact at glance
- Inner diameter : 32 mm
- Outer diameter : 44 mm
- Article description : WP-FS HF IP68 M32
- Material : Centellen
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 2.2 mm
- Suitable for thread size (metric) : M32
Further links to Phoenix Contact 3241178
You can find more information about Phoenix Contact under the following links 3241178
Technical specifications
Ausführung | M32 | |
Breite | 44 mm | |
Farbe | grün | |
Geeignet für | IP68 | |
Höhe | 2.2 mm | |
Material | Centellen | |
max. Temperatur | 200 °C | |
min. Temperatur | -50 °C | |
Zubehörart | Flachdichtung |
Download
Logistics
Ursprungsland | DE |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |