3241179 | Phoenix Contact
Flat seal, M40, (W x H) 52 x 2.1 mm, Centellen, green, for IP68, 3241179
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flat seal WP-FS HF IP68 M40
Flat seal, height: 2.1 mm, diameter: 52 mm, color: green.#
The technical characteristics of 3241179 from Phoenix Contact at glance
- Material : Centellen
- Article description : WP-FS HF IP68 M40
- Outer diameter : 52 mm
- Inner diameter : 40 mm
- Suitable for thread size (metric) : M40
- min. Thickness : 2.1 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241179
You can find more information about Phoenix Contact under the following links 3241179
Technical specifications
Version | M40 | |
Width | 52 mm | |
Colour | green | |
Suitable for | IP68 | |
Height | 2.1 mm | |
Material | Centellen | |
max. operating temperature | 200 °C | |
min. operating temperature | -50 °C | |
Accessory Type | flat seal |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |