3241181 | Phoenix Contact
Flat seal, PG9, (W x H) 20 x 2 mm, Centellen, green, for IP68, 3241181
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Flat seal WP-FS HF IP68 PG9
Flat seal, height: 2 mm, diameter: 20 mm, color: green.
The technical characteristics of 3241181 from Phoenix Contact at glance
- Material : Centellen
- Article description : WP-FS HF IP68 PG9
- Outer diameter : 20 mm
- Inner diameter : 14 mm
- Suitable for thread size (metric) : Pg9
- min. Thickness : 2 mm
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
Further links to Phoenix Contact 3241181
You can find more information about Phoenix Contact under the following links 3241181
Technical specifications
Version | PG9 | |
Width | 20 mm | |
Colour | green | |
Suitable for | IP68 | |
Height | 2 mm | |
Material | Centellen | |
max. operating temperature | 200 °C | |
min. operating temperature | -50 °C | |
Accessory Type | flat seal |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |