3241182 | Phoenix Contact

Flat seal, PG11, (W x H) 22.5 x 2 mm, centellen, green, for IP68, 3241182

Order No.: 61P2971
EAN: 4046356785884
MPN:
3241182
WP-FS HF IP68 PG11
Series: WP-FS HF IP68
3241182 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5831 €

Flat seal WP-FS HF IP68 PG11

Flat seal, height: 2 mm, diameter: 22.5 mm, color: green.

The technical characteristics of 3241182 from Phoenix Contact at glance

  • Inner diameter : 18.5 mm
  • Outer diameter : 22.5 mm
  • Article description : WP-FS HF IP68 PG11
  • Material : Centellen
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No
  • min. Thickness : 2 mm
  • Suitable for thread size (metric) : Pg11

Further links to Phoenix Contact 3241182

You can find more information about Phoenix Contact under the following links 3241182

Technical specifications
Ausführung PG11
Breite 22.5 mm
Farbe grün
Geeignet für IP68
Höhe 2 mm
Material Centellen
max. Temperatur 200 °C
min. Temperatur -50 °C
Zubehörart Flachdichtung
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes