3241183 | Phoenix Contact

Flat seal, PG16, (W x H) 27 x 2 mm, centellen, green, for IP68, 3241183

Order No.: 61P2972
EAN: 4046356785891
MPN:
3241183
WP-FS HF IP68 PG16
Series: WP-FS HF IP68
3241183 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5593 €

Flat seal WP-FS HF IP68 PG16

Flat seal, height: 2 mm, diameter: 27 mm, color: green.

The technical characteristics of 3241183 from Phoenix Contact at glance

  • Material : Centellen
  • Article description : WP-FS HF IP68 PG16
  • Outer diameter : 27 mm
  • Inner diameter : 21 mm
  • Suitable for thread size (metric) : Pg16
  • min. Thickness : 2 mm
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No

Further links to Phoenix Contact 3241183

You can find more information about Phoenix Contact under the following links 3241183

Technical specifications
Ausführung PG16
Breite 27 mm
Farbe grün
Geeignet für IP68
Höhe 2 mm
Material Centellen
max. Temperatur 200 °C
min. Temperatur -50 °C
Zubehörart Flachdichtung
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes