3241184 | Phoenix Contact

Flat seal, PG21, (W x H) 34 x 2.5 mm, centellen, green, for IP68, 3241184

Order No.: 61P2973
EAN: 4046356785907
MPN:
3241184
WP-FS HF IP68 PG21
Series: WP-FS HF IP68
3241184 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7021 €

Flat seal WP-FS HF IP68 PG21

Flat seal, height: 2.5 mm, diameter: 34 mm, color: green.

The technical characteristics of 3241184 from Phoenix Contact at glance

  • Inner diameter : 27 mm
  • Outer diameter : 34 mm
  • Article description : WP-FS HF IP68 PG21
  • Material : Centellen
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No
  • min. Thickness : 2.5 mm
  • Suitable for thread size (metric) : Pg21

Further links to Phoenix Contact 3241184

You can find more information about Phoenix Contact under the following links 3241184

Technical specifications
Ausführung PG21
Breite 34 mm
Farbe grün
Geeignet für IP68
Höhe 2.5 mm
Material Centellen
max. Temperatur 200 °C
min. Temperatur -50 °C
Zubehörart Flachdichtung
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes