3241185 | Phoenix Contact

Flat seal, PG29, (W x H) 43 x 2.5 mm, centellen, green, for IP68, 3241185

Order No.: 61P2974
EAN: 4046356785914
MPN:
3241185
WP-FS HF IP68 PG29
Series: WP-FS HF IP68
3241185 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Flat seal WP-FS HF IP68 PG29

Flat seal, height: 2.5 mm, diameter: 43 mm, color: green.

The technical characteristics of 3241185 from Phoenix Contact at glance

  • Material : Centellen
  • Article description : WP-FS HF IP68 PG29
  • Outer diameter : 43 mm
  • Inner diameter : 35 mm
  • Suitable for thread size (metric) : Pg29
  • min. Thickness : 2.5 mm
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No

Further links to Phoenix Contact 3241185

You can find more information about Phoenix Contact under the following links 3241185

Technical specifications
Ausführung PG29
Breite 43 mm
Farbe grün
Geeignet für IP68
Höhe 2.5 mm
Material Centellen
max. Temperatur 200 °C
min. Temperatur -50 °C
Zubehörart Flachdichtung
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes