3241186 | Phoenix Contact

Flat seal, PG36, (W x H) 54 x 2.5 mm, centellen, green, for IP68, 3241186

Order No.: 61P2975
EAN: 4046356785921
MPN:
3241186
WP-FS HF IP68 PG36
Series: WP-FS HF IP68
3241186 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8568 €

Flat seal WP-FS HF IP68 PG36

Flat seal, height: 2.5 mm, diameter: 54 mm, color: green.

The technical characteristics of 3241186 from Phoenix Contact at glance

  • Inner diameter : 45 mm
  • Outer diameter : 54 mm
  • Article description : WP-FS HF IP68 PG36
  • Material : Centellen
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No
  • min. Thickness : 2.5 mm
  • Suitable for thread size (metric) : Pg36

Further links to Phoenix Contact 3241186

You can find more information about Phoenix Contact under the following links 3241186

Technical specifications
Ausführung PG36
Breite 54 mm
Farbe grün
Geeignet für IP68
Höhe 2.5 mm
Material Centellen
max. Temperatur 200 °C
min. Temperatur -50 °C
Zubehörart Flachdichtung
Logistics
Ursprungsland DE
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes