3241188 | Phoenix Contact
O-ring, (H) 1.5 mm, NBR, black, for M12, 3241188
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sealing ring WP-OR M12
Sealing ring, height: 1.5 mm, diameter: 13 mm, color: black.
The technical characteristics of 3241188 from Phoenix Contact at glance
- Inner diameter : 10 mm
- Outer diameter : 13 mm
- Article description : WP-OR M12
- Material : Plastic
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 1.5 mm
- Suitable for thread size (metric) : M12
Further links to Phoenix Contact 3241188
You can find more information about Phoenix Contact under the following links 3241188
Technical specifications
Farbe | schwarz | |
Geeignet für | M12 | |
Höhe | 1.5 mm | |
Material | NBR | |
max. Temperatur | 120 °C | |
min. Temperatur | -20 °C | |
Zubehörart | O-Ring |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |