3241192 | Phoenix Contact

O-ring, (H) 2 mm, NBR, black, for M32, 3241192

Order No.: 61P3152
EAN: 4046356785983
MPN:
3241192
WP-OR M32
Series: WP-OR
3241192 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 2 Weeks **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5236 €

Sealing ring WP-OR M32

Sealing ring, height: 2 mm, diameter: 34 mm, color: black.

The technical characteristics of 3241192 from Phoenix Contact at glance

  • Inner diameter : 30 mm
  • Outer diameter : 34 mm
  • Article description : WP-OR M32
  • Material : Plastic
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No
  • min. Thickness : 2 mm
  • Suitable for thread size (metric) : M32

Further links to Phoenix Contact 3241192

You can find more information about Phoenix Contact under the following links 3241192

Technical specifications
Colour schwarz
Suitable for M32
Height 2 mm
Material NBR
max. operating temperature 120 °C
min. operating temperature -20 °C
Accessory Type O-Ring
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes