3241194 | Phoenix Contact
O-ring, (H) 1.5 mm, NBR, black, for PG7, 3241194
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sealing ring WP-OR PG7
Sealing ring, height: 1.5 mm, diameter: 13 mm, color: black.
The technical characteristics of 3241194 from Phoenix Contact at glance
- Inner diameter : 10 mm
- Outer diameter : 13 mm
- Article description : WP-OR PG7
- Material : Plastic
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 1.5 mm
- Suitable for thread size (metric) : Pg7
Further links to Phoenix Contact 3241194
You can find more information about Phoenix Contact under the following links 3241194
Technical specifications
Colour | black | |
Suitable for | PG7 | |
Height | 1.5 mm | |
Material | NBR | |
max. operating temperature | 120 °C | |
min. operating temperature | -20 °C | |
Accessory Type | o-ring |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |