3241196 | Phoenix Contact

O-ring, (H) 1.8 mm, NBR, black, for PG11, 3241196

Order No.: 61P3154
EAN: 4046356786027
MPN:
3241196
WP-OR PG11
Series: WP-OR
Phoenix Contact
3241196 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.3808 €

Sealing ring WP-OR PG11

Sealing ring, height: 1.8 mm, diameter: 19.6 mm, color: black.

The technical characteristics of 3241196 from Phoenix Contact at glance

  • Inner diameter : 16 mm
  • Outer diameter : 19.6 mm
  • Article description : WP-OR PG11
  • Material : Plastic
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No
  • min. Thickness : 1.8 mm
  • Suitable for thread size (metric) : Pg11

Further links to Phoenix Contact 3241196

You can find more information about Phoenix Contact under the following links 3241196

Technical specifications
Colour black
Suitable for PG11
Height 1.8 mm
Material NBR
max. operating temperature 120 °C
min. operating temperature -20 °C
Accessory Type o-ring
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes