3241197 | Phoenix Contact

O-ring, (H) 2 mm, NBR, black, for PG16, 3241197

Order No.: 61P3155
EAN: 4046356786034
MPN:
3241197
WP-OR PG16
Series: WP-OR
Phoenix Contact
3241197 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.4165 €

Sealing ring WP-OR PG16

Sealing ring, height: 2 mm, diameter: 24 mm, color: black.

The technical characteristics of 3241197 from Phoenix Contact at glance

  • Material : Plastic
  • Article description : WP-OR PG16
  • Outer diameter : 24 mm
  • Inner diameter : 20 mm
  • Suitable for thread size (metric) : Pg16
  • min. Thickness : 2 mm
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No

Further links to Phoenix Contact 3241197

You can find more information about Phoenix Contact under the following links 3241197

Technical specifications
Colour black
Suitable for PG16
Height 2 mm
Material NBR
max. operating temperature 120 °C
min. operating temperature -20 °C
Accessory Type o-ring
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes