3241198 | Phoenix Contact
O-ring, (H) 2 mm, NBR, black, for PG21, 3241198
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: On Request **
Sealing ring WP-OR PG21
Sealing ring, height: 2 mm, diameter: 30 mm, color: black.
The technical characteristics of 3241198 from Phoenix Contact at glance
- Inner diameter : 26 mm
- Outer diameter : 30 mm
- Article description : WP-OR PG21
- Material : Plastic
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 2 mm
- Suitable for thread size (metric) : Pg21
Further links to Phoenix Contact 3241198
You can find more information about Phoenix Contact under the following links 3241198
Technical specifications
Farbe | schwarz | |
Geeignet für | PG21 | |
Höhe | 2 mm | |
Material | NBR | |
max. Temperatur | 120 °C | |
min. Temperatur | -20 °C | |
Zubehörart | O-Ring |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |