3241199 | Phoenix Contact

O-ring, (H) 2 mm, NBR, black, for PG29, 3241199

Order No.: 61P3157
EAN: 4046356786058
MPN:
3241199
WP-OR PG29
Series: WP-OR
3241199 Phoenix Contact Cable Management Accessories
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Sealing ring WP-OR PG29

Sealing ring, height: 2 mm, diameter: 38 mm, color: black.

The technical characteristics of 3241199 from Phoenix Contact at glance

  • Material : Plastic
  • Article description : WP-OR PG29
  • Outer diameter : 38 mm
  • Inner diameter : 34 mm
  • Suitable for thread size (metric) : Pg29
  • min. Thickness : 2 mm
  • Suitable for thread size (PG) : No
  • Suitable for thread size (NPT) : No

Further links to Phoenix Contact 3241199

You can find more information about Phoenix Contact under the following links 3241199

Technical specifications
Farbe schwarz
Geeignet für PG29
Höhe 2 mm
Material NBR
max. Temperatur 120 °C
min. Temperatur -20 °C
Zubehörart O-Ring
Logistics
Ursprungsland DE
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes