0826514:3 | Phoenix Contact
PVC marking sleeve, imprint "3", (L x W) 11.3 x 4.3 mm, yellow, 0826514:3
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Available in 10 days: 900 pcs.
Leadtime: 2 Weeks **
Marking Material SD-WMTBS (S) YE:3
Marking sleeve, Printed with the number: Digits, Yellow, Width: 4.3 mm
The technical characteristics of 0826514:3 from Phoenix Contact at a glance
- Length : 11.3 mm
- Width : 4.3 mm
- Color : yellow
- Text field available : Yes
- Article description : SD-WMTBS (S) YE:3
- Imprint : Digits
Technical specifications
Imprint | 3 | |
Version | Bezeichnungshülse | |
Width | 4.3 mm | |
Colour | gelb | |
Length | 11.3 mm | |
Material | PVC | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |