0826514:5 | Phoenix Contact

PVC marking sleeve, imprint "5", (L x W) 11.3 x 4.3 mm, yellow, 0826514:5

Order No.: 60P9860
EAN: 4046356414579
MPN:
0826514:5
SD-WMTBS (S) YE:5
Series: SD-WMTBS
0826514:5 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 700 pcs. - if ordered today
Total Price:
10.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1012 €

Marking Material SD-WMTBS (S) YE:5

Marking sleeve, Printed with the number: Digits, Yellow, Width: 4.3 mm

The technical characteristics of 0826514:5 from Phoenix Contact at a glance

  • Length : 11.3 mm
  • Width : 4.3 mm
  • Color : yellow
  • Text field available : Yes
  • Article description : SD-WMTBS (S) YE:5
  • Imprint : Digits
Technical specifications
Filter Property Value
Version marking sleeve
Material PVC
Imprint 5
Length 11.3 mm
Width 4.3 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin SE
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes