0826527:0 | Phoenix Contact
PVC marking sleeve, imprint "0", (L x W) 11.3 x 4.3 mm, black, 0826527:0
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Available in 10 days: 100 pcs.
Leadtime: 1 Week **
Marking Material SD-WMTBS (NU) CC:0
Marking sleeve, Printed with the number: Digits, Black, Width: 4.3 mm
The technical characteristics of 0826527:0 from Phoenix Contact at a glance
- Imprint : Digits
- Article description : SD-WMTBS (NU) CC:0
- Text field available : Yes
- Width : 4.3 mm
- Length : 11.3 mm
Technical specifications
Aufdruck | 0 | |
Ausführung | Bezeichnungshülse | |
Breite | 4.3 mm | |
Farbe | schwarz | |
Länge | 11.3 mm | |
Material | PVC | |
Beschriftbar | No |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 49119900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |