0826527:3 | Phoenix Contact

PVC marking sleeve, imprint "3", (L x W) 11.3 x 4.3 mm, orange, 0826527:3

Order No.: 60P9838
EAN: 4046356414968
MPN:
0826527:3
SD-WMTBS (NU) CC:3
Series: SD-WMTBS
0826527:3 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
10.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1012 €

Marking Material SD-WMTBS (NU) CC:3

Marking sleeve, Printed with the number: Digits,Orange, Width: 4.3 mm

The technical characteristics of 0826527:3 from Phoenix Contact at a glance

  • Length : 11.3 mm
  • Width : 4.3 mm
  • Text field available : Yes
  • Article description : SD-WMTBS (NU) CC:3
  • Imprint : Digits
Technical specifications
Filter Property Value
Version marking sleeve
Material PVC
Imprint 3
Length 11.3 mm
Width 4.3 mm
Colour orange
Markable No
Logistics
Property Value
Country of origin SE
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes