0826527:7 | Phoenix Contact
PVC marking sleeve, imprint "7", (L x W) 11.3 x 4.3 mm, purple, 0826527:7
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Marking Material SD-WMTBS (NU) CC:7
Marking sleeve, Printed with the number: Digits, Purple, Width: 4.3 mm
The technical characteristics of 0826527:7 from Phoenix Contact at a glance
- Length : 11.3 mm
- Width : 4.3 mm
- Text field available : Yes
- Article description : SD-WMTBS (NU) CC:7
- Imprint : Digits
Technical specifications
Imprint | 7 | |
Version | Bezeichnungshülse | |
Width | 4.3 mm | |
Colour | violett | |
Length | 11.3 mm | |
Material | PVC | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |