0826527:8 | Phoenix Contact

PVC marking sleeve, imprint "8", (L x W) 11.3 x 4.3 mm, gray, 0826527:8

Order No.: 60P9843
EAN: 4046356415019
MPN:
0826527:8
SD-WMTBS (NU) CC:8
Series: SD-WMTBS
0826527:8 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
10.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1012 €

Marking Material SD-WMTBS (NU) CC:8

Marking sleeve, Printed with the number: Digits, Grey, Width: 4.3 mm

The technical characteristics of 0826527:8 from Phoenix Contact at a glance

  • Imprint : Digits
  • Article description : SD-WMTBS (NU) CC:8
  • Text field available : Yes
  • Width : 4.3 mm
  • Length : 11.3 mm
Technical specifications
Imprint 8
Version Bezeichnungshülse
Width 4.3 mm
Colour grau
Length 11.3 mm
Material PVC
Markable No
Logistics
Country of origin SE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes