0826556:1 | Phoenix Contact
Stainless steel marking sleeve, imprint "1", (L x W) 10.9 x 5.5 mm, silver, 0826556:1
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Marking Material SD-WMTBS (NU) VA:1
Marking sleeve, Printed with the number: Digits, Silver color, Width: 5.5 mm
The technical characteristics of 0826556:1 from Phoenix Contact at a glance
- Length : 10.9 mm
- Color : Silver
- Width : 5.5 mm
- Material : Edelstahl
- Text field available : Yes
- Imprint : Digits
- Article description : SD-WMTBS (NU) VA:1
Technical specifications
Imprint | 1 | |
Version | Bezeichnungshülse | |
Width | 5.5 mm | |
Colour | silber | |
Length | 10.9 mm | |
Material | Edelstahl | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |