0826556:3 | Phoenix Contact

Stainless steel marking sleeve, imprint "3", (L x W) 10.9 x 5.5 mm, silver, 0826556:3

Order No.: 60P9848
EAN: 4046356414012
MPN:
0826556:3
SD-WMTBS (NU) VA:3
Series: SD-WMTBS
0826556:3 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Available in 10 days: 6,650 pcs.
Leadtime: 2 Weeks **
Total Price:
12.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.2570 €

Marking Material SD-WMTBS (NU) VA:3

Marking sleeve, Printed with the number: Digits, Silver color, Width: 5.5 mm

The technical characteristics of 0826556:3 from Phoenix Contact at a glance

  • Length : 10.9 mm
  • Color : Silver
  • Width : 5.5 mm
  • Material : Edelstahl
  • Text field available : Yes
  • Imprint : Digits
  • Article description : SD-WMTBS (NU) VA:3
Technical specifications
Imprint 3
Version Bezeichnungshülse
Width 5.5 mm
Colour silber
Length 10.9 mm
Material Edelstahl
Markable No
Logistics
Country of origin SE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes