0826611:B | Phoenix Contact

PVC marking sleeve, imprint "B", (L x W) 11.3 x 4.3 mm, yellow, 0826611:B

Order No.: 60P9808
EAN: 4046356414630
MPN:
0826611:B
SD-WMTBS (CH) YE:B
Series: SD-WMTBS
0826611:B Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Available in 10 days: 1,700 pcs.
Leadtime: 2 Weeks **
Total Price:
10.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1012 €

Marking Material SD-WMTBS (CH) YE:B

Marking sleeve, Printed with the capital letter: letters, Yellow, Width: 4.3 mm

The technical characteristics of 0826611:B from Phoenix Contact at a glance

  • Text field available : Yes
  • Imprint : letters
  • Article description : SD-WMTBS (CH) YE:B
  • Length : 11.3 mm
  • Color : yellow
  • Width : 4.3 mm
Technical specifications
Imprint B
Version Bezeichnungshülse
Width 4.3 mm
Colour gelb
Length 11.3 mm
Material PVC
Markable No
Logistics
Country of origin SE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes