0826611:C | Phoenix Contact

PVC marking sleeve, imprint "C", (L x W) 11.3 x 4.3 mm, yellow, 0826611:C

Order No.: 60P9809
EAN: 4046356414647
MPN:
0826611:C
SD-WMTBS (CH) YE:C
Series: SD-WMTBS
0826611:C Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1012 €

Marking Material SD-WMTBS (CH) YE:C

Marking sleeve, Printed with the capital letter: letters, Yellow, Width: 4.3 mm

The technical characteristics of 0826611:C from Phoenix Contact at a glance

  • Width : 4.3 mm
  • Color : yellow
  • Length : 11.3 mm
  • Article description : SD-WMTBS (CH) YE:C
  • Imprint : letters
  • Text field available : Yes
Technical specifications
Imprint C
Version Bezeichnungshülse
Width 4.3 mm
Colour gelb
Length 11.3 mm
Material PVC
Markable No
Logistics
Country of origin SE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes