0826611:Y | Phoenix Contact

PVC marking sleeve, imprint "Y", (L x W) 11.3 x 4.3 mm, yellow, 0826611:Y

Order No.: 60P9831
EAN: 4046356414869
MPN:
0826611:Y
SD-WMTBS (CH) YE:Y
Series: SD-WMTBS
0826611:Y Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 1 Week **
Total Price:
10.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1012 €

Marking Material SD-WMTBS (CH) YE:Y

Marking sleeve, Printed with the capital letter: letters, Yellow, Width: 4.3 mm

The technical characteristics of 0826611:Y from Phoenix Contact at a glance

  • Width : 4.3 mm
  • Color : yellow
  • Length : 11.3 mm
  • Article description : SD-WMTBS (CH) YE:Y
  • Imprint : letters
  • Text field available : Yes
Technical specifications
Aufdruck Y
Ausführung Bezeichnungshülse
Breite 4.3 mm
Farbe gelb
Länge 11.3 mm
Material PVC
Beschriftbar No
Logistics
Ursprungsland SE
Zolltarifnummer 49119900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes