0826611:Z | Phoenix Contact

PVC marking sleeve, imprint "Z", (L x W) 11.3 x 4.3 mm, yellow, 0826611:Z

Order No.: 60P9832
EAN: 4046356414876
MPN:
0826611:Z
SD-WMTBS (CH) YE:Z
Series: SD-WMTBS
0826611:Z Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
10.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1012 €

Marking Material SD-WMTBS (CH) YE:Z

Marking sleeve, Printed with the capital letter: letters, Yellow, Width: 4.3 mm

The technical characteristics of 0826611:Z from Phoenix Contact at a glance

  • Text field available : Yes
  • Imprint : letters
  • Article description : SD-WMTBS (CH) YE:Z
  • Length : 11.3 mm
  • Color : yellow
  • Width : 4.3 mm
Technical specifications
Filter Property Value
Version marking sleeve
Material PVC
Imprint Z
Length 11.3 mm
Width 4.3 mm
Colour yellow
Markable No
Logistics
Property Value
Country of origin SE
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes