0826640:D | Phoenix Contact

Stainless steel label, imprint "D", (L x W) 10.9 x 5.5 mm, silver, 0826640:D

Order No.: 60P9784
EAN: 4046356414111
MPN:
0826640:D
SD-WMTBS (CH) VA:D
Series: SD-WMTBS
0826640:D Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Available in 10 days: 200 pcs.
Leadtime: 2 Weeks **
Total Price:
12.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.2570 €

Marking Material SD-WMTBS (CH) VA:D

Marking sleeve, Printed with the capital letter: letters, Silver color, Width: 5.5 mm

The technical characteristics of 0826640:D from Phoenix Contact at a glance

  • Text field available : Yes
  • Imprint : letters
  • Article description : SD-WMTBS (CH) VA:D
  • Length : 10.9 mm
  • Color : Silver
  • Width : 5.5 mm
Technical specifications
Imprint D
Version Beschriftungsschild
Width 5.5 mm
Colour silber
Length 10.9 mm
Material Edelstahl
Markable No
Logistics
Country of origin SE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes