0826640:T | Phoenix Contact
Stainless steel label, imprint "T", (L x W) 10.9 x 5.5 mm, silver, 0826640:T
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Available in 10 days: 150 pcs.
Leadtime: 2 Weeks **
Marking Material SD-WMTBS (CH) VA:T
Marking sleeve, Printed with the capital letter: letters, Silver color, Width: 5.5 mm
The technical characteristics of 0826640:T from Phoenix Contact at a glance
- Text field available : Yes
- Imprint : letters
- Article description : SD-WMTBS (CH) VA:T
- Length : 10.9 mm
- Color : Silver
- Width : 5.5 mm
Technical specifications
Imprint | T | |
Version | Beschriftungsschild | |
Width | 5.5 mm | |
Colour | silber | |
Length | 10.9 mm | |
Material | Edelstahl | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |