0826653:GND | Phoenix Contact

Stainless steel marking sleeve, imprint "symbol: GND", (L x W) 10.9 x 5.5 mm, silver, 0826653:GND

Order No.: 60P9869
EAN: 4046356420631
MPN:
0826653:GND
SD-WMTBS (SY) VA:GND
Series: SD-WMTBS
0826653:GND Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Available: 0 pcs.
Available in 10 days: 1,350 pcs.
Leadtime: 2 Weeks **
Total Price:
12.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.2570 €

Marking Material SD-WMTBS (SY) VA:GND

Marking sleeve, Printed with the capital letter: symbols, Silver color, Width: 5.5 mm

The technical characteristics of 0826653:GND from Phoenix Contact at a glance

  • Width : 5.5 mm
  • Color : Silver
  • Length : 10.9 mm
  • Article description : SD-WMTBS (SY) VA:GND
  • Imprint : symbols
  • Text field available : Yes
Technical specifications
Imprint Symbol: Erde
Version Bezeichnungshülse
Width 5.5 mm
Colour silber
Length 10.9 mm
Material Edelstahl
Markable No
Logistics
Country of origin SE
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes