1003224 | Phoenix Contact

Polyester label, inscribable, (W x H) 18.8 x 50 mm, white, 1003224

Order No.: 60P8198
EAN: 4055626471310
MPN:
1003224
EMT (50X18,8)R
Series: EMT
1003224 Phoenix Contact Cable Markers Image 1
1003224 Phoenix Contact Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
263.8944 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
263.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
263.8944 €

Insertion label EMT (50X18,8)R

Insertion label, for marking Siemens controllers ET 200SP HA, Rolle, White, Blank, can be labeled with: THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, Mounting type: Snap into label holder, Label size: 50 x 18.8 mm

The technical characteristics of 1003224 from Phoenix Contact at a glance

  • Article description : EMT (50X18,8)R
  • Type of labeling : Without label
  • Use for product : Device marking
  • Width : 18.8 mm
  • Height : 50 mm
  • self-adhesive : No
Technical specifications
Version Beschriftungsschild
Width 18.8 mm
Colour weiß
Height 50 mm
Material Polyester
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes