1013562 | Phoenix Contact

Plastic cable maker, inscribable, (L x W) 10 x 5.5 mm, white, 1013562

Order No.: 60P8631
EAN: 4017918013844
MPN:
1013562
LBHZ 3/WH:UNBEDRUCKT
Series: LBHZ
1013562 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7378 €

Conductor marking sleeve LBHZ 3/WH:UNBEDRUCKT

Conductor marking sleeve, Strip, White, Unmarked, Markable with: CMS-P1-PLOTTER, Mounting type: slide on, Cable diameter range: 2,5 - 4,7 mm, Lettering field size: 5.5 x 10 mm

The technical characteristics of 1013562 from Phoenix Contact at a glance

  • Article description : LBHZ 3/WH:UNBEDRUCKT
  • Imprint : without
  • Version : Card shape
  • Material : Plastic
  • Text field available : Yes
  • Mounting type : Insertion
  • Length : 10 mm
  • Color : White
  • Width : 5.5 mm
  • min. Cable diameter : 2.5 mm
  • min. Core diameter : 2.5 mm
  • max. diameter of the cable : 4.7 mm
  • max. Core diameter : 4.7 mm

Further links to Phoenix Contact 1013562

You can find more information about Phoenix Contact under the following links 1013562

Technical specifications
Version Kabelmarkierer
Width 5.5 mm
Colour weiß
Length 10 mm
Material Kunststoff
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes