1013779 | Phoenix Contact

ABS label, inscribable, (W x H) 4 x 23 mm, white, 1013779

Order No.: 60P9111
EAN: 4017918013967
MPN:
1013779
PABA WH/23
Series: PABA
1013779 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Available in 10 days: 8,088 pcs.
Leadtime: 2 Weeks **
Total Price:
2.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.4038 €

Insertion label PABA WH/23

Insertion label, Strip, White, Unlabeled, can be labeled with: CMS-P1-PLOTTER, Mounting style: thread on, Cable diameter range: 1.5-35 mm, Lettering field size: 23 x 4 mm

The technical characteristics of 1013779 from Phoenix Contact at a glance

  • Article description : PABA WH/23
  • Type of labeling : Without label
  • Use for product : Cable marking
  • Height : 23 mm
  • Width : 4 mm
  • self-adhesive : No
Technical specifications
Version Beschriftungsschild
Width 4 mm
Colour weiß
Height 23 mm
Material ABS
Markable Yes
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes