1014083 | Phoenix Contact

PC cable maker, inscribable, (L x W) 24 x 4 mm, max. bundle Ø 5 mm, yellow, 1014083

Order No.: 61P1276
EAN: 4046356781350
MPN:
1014083
UCT-WMTBA (24X4) YE
Series: UCT
1014083 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available in 5 Days: 4,150 pcs. - if ordered today
Total Price:
6.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4974 €

Contact insert module, 1014083, Phoenix Contact

Contact insert module, Number of positions: 6, Power contacts: 6, Control contacts: 0, Pin, Crimp connection, 500 V, 16 A, 0.5 to 4 mm2, Application: power.

Technical specifications
Filter Property Value
Version cable maker
Material PC
Length 24 mm
Width 4 mm
max. Bundle diameter 5 mm
Colour yellow
Markable Yes
Logistics
Property Value
Country of origin PL
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes