1014085 | Phoenix Contact

PC cable maker, inscribable, (L x W) 29 x 6 mm, max. bundle Ø 6 mm, yellow, 1014085

Order No.: 61P1280
EAN: 4046356781374
MPN:
1014085
UCT-WMTBA (29X6) YE
Series: UCT
1014085 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
7.0448 € *
Available: 0 pcs.
Available in 10 days: 1,330 pcs.
Leadtime: 2 Weeks **
Total Price:
7.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0448 €

Cable marker, 1014085, Phoenix Contact

Cable marker, Sheet, Yellow, Unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, Mounting type: assembly with cable ties, Cable diameter: > 6 mm, Lettering field size: 29 x 6 mm, Number of individual labels: 12.

Technical specifications
Version Kabelmarkierer
Width 6 mm
Colour gelb
Length 29 mm
Material PC
max. Bundle diameter 6 mm
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes