1044239 | Phoenix Contact

PE marking tube, inscribable, (L x W) 30000 x 5 mm, yellow, 1044239

Order No.: 61P2820
EAN: 4055626621135
MPN:
1044239
WMS-OT HF 3,2 (EX5)R YE
Series: WMS-OT
1044239 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
70.4599 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
70.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.4599 €

Marking hose WMS-OT HF 3,2 (EX5)R YE

Marking hose, Rolle, Yellow, Unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK W: without Imprint, unperforated, Mounting type: postpone, Cable diameter range: 1 - 3.2 mm, title block size: 5 x 30000 mm

The technical characteristics of 1044239 from Phoenix Contact at a glance

  • Imprint : without
  • Article description : WMS-OT HF 3,2 (EX5)R YE
  • Material : Polyolefin
  • Text field available : Yes
  • Color : yellow
  • Width : 5 mm
  • Length : 30000 mm
  • Mounting type : Insertion
  • min. Cable diameter : 1 mm
  • min. Core diameter : 1 mm
  • max. diameter of the cable : 3.2 mm
  • max. Core diameter : 3.2 mm

Further links to Phoenix Contact 1044239

You can find more information about Phoenix Contact under the following links 1044239

Technical specifications
Version Markierungsschlauch
Width 5 mm
Colour gelb
Length 30000 mm
Material PE
Markable Yes
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes