1044243 | Phoenix Contact

PE marking tube, inscribable, (L x W) 30000 x 9 mm, white, 1044243

Order No.: 61P2823
EAN: 4055626622408
MPN:
1044243
WMS-OT HF 4,8 (EX9)R
Series: WMS-OT
1044243 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
84.0021 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
84.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.0021 €

Marking hose WMS-OT HF 4,8 (EX9)R

Marking hose, Rolle, White, Unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK W: without Imprint, unperforated, Mounting type: postpone, Cable diameterbereich: 1,6 - 4,8 mm, Title block size: 9 x 30000 mm

The technical characteristics of 1044243 from Phoenix Contact at a glance

  • Mounting type : Insertion
  • Length : 30000 mm
  • Width : 9 mm
  • Color : White
  • Text field available : Yes
  • Material : Polyolefin
  • Article description : WMS-OT HF 4,8 (EX9)R
  • Imprint : without
  • max. Core diameter : 4.8 mm
  • max. diameter of the cable : 4.8 mm
  • min. Core diameter : 1.6 mm
  • min. Cable diameter : 1.6 mm

Further links to Phoenix Contact 1044243

You can find more information about Phoenix Contact under the following links 1044243

Technical specifications
Version Markierungsschlauch
Width 9 mm
Colour weiß
Length 30000 mm
Material PE
Markable Yes
Logistics
Country of origin CN
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes