1044245 | Phoenix Contact
PE marking tube, inscribable, (L x W) 30000 x 9 mm, yellow, 1044245
Unit Price (€ / pc.)
84.0021 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Marking hose WMS-OT HF 4,8 (EX9)R YE
Marking hose, Rolle, Yellow, Unlabeled, can be labeled with: THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK W: without Imprint, unperforated, Mounting type: postpone, Cable diameterbereich: 1,6 - 4,8 mm, Title block size: 9 x 30000 mm
The technical characteristics of 1044245 from Phoenix Contact at a glance
- Imprint : without
- Article description : WMS-OT HF 4,8 (EX9)R YE
- Material : Polyolefin
- Text field available : Yes
- Color : yellow
- Width : 9 mm
- Length : 30000 mm
- Mounting type : Insertion
- min. Cable diameter : 1.6 mm
- min. Core diameter : 1.6 mm
- max. diameter of the cable : 4.8 mm
- max. Core diameter : 4.8 mm
Further links to Phoenix Contact 1044245
You can find more information about Phoenix Contact under the following links 1044245
Technical specifications
Version | Markierungsschlauch | |
Width | 9 mm | |
Colour | gelb | |
Length | 30000 mm | |
Material | PE | |
Markable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |