1049774 | Phoenix Contact

PC label, inscribable, (W x H) 6 x 12 mm, yellow, 1049774

Order No.: 61P0608
EAN: 4055626661193
MPN:
1049774
UCT-EM (12X6) YE
Series: UCT
1049774 Phoenix Contact Cable Markers
Image may differ
Unit Price (€ / pc.)
6.4379 € *
Available: 0 pcs.
Available in 10 days: 600 pcs.
Leadtime: 2 Weeks **
Total Price:
6.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4379 €

Snap-in Label UCT-EM (12X6) YE

Snap-in Label, Mat, Yellow, Blank, can be labeled with: THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, BLUEMARK ID, BLUEMARK ID COLOR, TOPMARK LASER, TOPMARK NEO, Mounting type: snap-in label holder, Label size: 12 x 6 mm

The technical characteristics of 1049774 from Phoenix Contact at a glance

  • Width : 6 mm
  • Height : 12 mm
  • Article description : UCT-EM (12X6) YE
  • Type of labeling : Without label
  • Use for product : Device marking
  • self-adhesive : No
Technical specifications
Version Beschriftungsschild
Width 6 mm
Colour gelb
Height 12 mm
Material PC
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes