5775288 | Phoenix Contact
Plastic cable maker, inscribable, (W x H) 52 x 30 mm, white, 5775288
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 2 Weeks **
Cable marker, 5775288, Phoenix Contact
Cable marker, Sheet, White, Unlabeled, can be labeled with: BLUEMARK ID COLOR, BLUEMARK ID COLOR, BLUEMARK CLED, PLOTMARK, CMS-P1-PLOTTER, Mounting type: assembly with cable ties, Cable diameter: > 7 mm, lettering field size: 52 x 30 mm, Number of individual labels: 3.
Technical specifications
Version | Kabelmarkierer | |
Width | 52 mm | |
Colour | weiß | |
Height | 30 mm | |
Material | Kunststoff | |
Markable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |