1212126 | Phoenix Contact
VDE cable scissors, 160 mm, 196.9 g, 1212126
Unit Price (€ / pc.)
37.2708 € *
Available: 0 pcs.
Available in 10 days: 182 pcs.
Leadtime: 2 Weeks **
Cable-cutting tool, 1212126, Phoenix Contact
Cable cutter, precision blade with macro-notching, for copper and aluminum up to 50 mm², VDE 1000 VAC/1500 VDC tested
Features
- Inductively hardened blades for long-term stable cutting performance
- VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
Version | Kabelschneider | |
Weight | 196.9 g | |
Length | 160 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |