1212129 | Phoenix Contact
Cable scissors, 180 mm, 290 g, 1212129
Unit Price (€ / pc.)
42.5663 € *
Available: 0 pcs.
Available in 10 days: 656 pcs.
Leadtime: 2 Weeks **
Cable-cutting tool, 1212129, Phoenix Contact
Cable cutter, Angled, for copper and aluminum up to 18 mm diameter (up to 50 mm²).
Features
- Ergonomic handle design to eliminate fatigue when working
Technical specifications
Version | Kabelschneider | |
Weight | 290 g | |
Length | 180 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |