1212131 | Phoenix Contact
Cable scissors, 245 mm, 900 g, 1212131
Unit Price (€ / pc.)
631.7472 € *
Available: 0 pcs.
Available in 10 days: 18 pcs.
Leadtime: 2 Weeks **
Cable-cutting tool, 1212131, Phoenix Contact
Cable cutter, with ratchet function, for copper and aluminum up to 35 mm diameter (up to 240 mm²).
Features
- Ergonomic handle design to eliminate fatigue when working
- With ratchet function for minimum effort
Technical specifications
Version | Kabelschneider | |
Weight | 900 g | |
Length | 245 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |