1212133 | Phoenix Contact

Cable scissors, 325 mm, 1200 g, 1212133

Order No.: 64P7636
EAN: 4046356454124
MPN:
1212133
CUTFOX 52
Series: CUTFOX
1212133 Phoenix Contact Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
379.0983 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
379.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
379.0983 €

Cable-cutting tool, 1212133, Phoenix Contact

Two-hand ring cable cutter, with ratchet function, for copper and aluminum up to 52 mm diameter (up to 300 mm²).

Features

  • Unlockable
  • With ratchet function for minimum effort
  • Superb cutting quality
Technical specifications
Version Kabelschneider
Weight 1200 g
Length 325 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes