1212135 | Phoenix Contact

Cable scissors, 610 mm, 3000 g, 1212135

Order No.: 64P7622
EAN: 4046356454148
MPN:
1212135
CUTFOX 100
Series: CUTFOX
1212135 Phoenix Contact Cable Shears and Cable Cutters
Image may differ
Unit Price (€ / pc.)
796.705 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
796.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
796.705 €

Cable-cutting tool, 1212135, Phoenix Contact

Two-hand ring cable cutter, with ratchet function, for copper and aluminum up to 100 mm diameter (up to 1400 mm²).

Features

  • Unlockable
  • With ratchet function for minimum effort
  • Superb cutting quality
Technical specifications
Version Kabelschneider
Weight 3000 g
Length 610 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes