1212792 | Phoenix Contact
VDE cable scissors, 200 mm, 315 g, 1212792
Unit Price (€ / pc.)
42.3878 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 2 Weeks **
Diagonal cutter, 1212792, Phoenix Contact
Power diagonal cutter, with optimized leverage, also suitable for piano wire, VDE 1000 VAC/1500 VDC tested
Features
- Inductively hardened blades for long-term stable cutting performance
- VDE-tested cutting tools made from special high-grade tool steel
Technical specifications
Version | Kabelschneider | |
Weight | 315 g | |
Length | 200 mm | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |