3240718 | Phoenix Contact
Cable tie, PA, (L x W) 150 x 3.6 mm, bundle-Ø 2 to 32 mm, transparent, -40 to 85 °C, 3240718
Unit Price (€ / pc.)
0.1523 € *
Available: 0 pcs.
Available in 10 days: 8,831 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240718, Phoenix Contact
The 3240718 is a cable tie with lug for direct mounting. This product offers a secure hold thanks to screw or rivet fixing.
Features- Easy to use
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Width | 3.6 mm | |
Colour | transparent | |
Halogen free | Yes | |
Length | 150 mm | |
Material | PA | |
max. Bundle diameter | 32 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 2 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 130 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |