3240719 | Phoenix Contact

Cable tie, PA, (L x W) 540 x 7.8 mm, bundle-Ø 4 to 158 mm, transparent, -40 to 85 °C, 3240719

Order No.: 61P3335
EAN: 4046356704359
MPN:
3240719
WT-HF 7,8X540
Series: WT
3240719 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 10 days: 2,100 pcs.
Leadtime: 2 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 3240719, Phoenix Contact

The 3240719 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it easy to use thanks to its optimized geometries.

Features
  • Easily tightened and cut off flush in one step
  • Optimum head shape for high tensile forces
  • Halogen free
  • Silicone free
Technical specifications
Width 7.8 mm
Colour transparent
Halogen free Yes
Length 540 mm
Material PA
max. Bundle diameter 158 mm
max. operating temperature 85 °C
min. Bundle diameter 4 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 540 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes