3240722 | Phoenix Contact
Cable tie, PA, (L x W) 200 x 7.8 mm, bundle-Ø 4 to 44 mm, transparent, -40 to 85 °C, 3240722
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
50 pcs.
0.4641 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 3240722, Phoenix Contact
The 3240722 is a cable tie with lug for direct mounting. This product offers a secure hold thanks to screw or rivet fixing.
Features- Easy to use
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Width | 7.8 mm | |
Colour | transparent | |
Halogen free | Yes | |
Length | 200 mm | |
Material | PA | |
max. Bundle diameter | 44 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 4 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 540 N |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |